USD
Favorite

Price & Procurement
4,267 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.88600 $8.86
100 0.76450 $76.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-3696-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $0.56862
  • Digi-Reel®  : 609-3696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,267 - Immediate
  • Unit Price: Digi-Reel®

20021121-00012C4LF

Datasheet
Digi-Key Part Number 609-3696-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20021121-00012C4LF
Copy  
Description CONN HEADER SMD 12POS 1.27MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek127® 1.27mm
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

20021321-00012C4LF

CONN RCPT 12POS 0.05 GOLD SMD

Amphenol ICC (FCI)

$1.21000 Details

20021311-00012T4LF

CONN RCPT 12POS 0.05 GOLD PCB

Amphenol ICC (FCI)

$1.03000 Details

20021321-00012C4LF

CONN RCPT 12POS 0.05 GOLD SMD

Amphenol ICC (FCI)

Digi-Reel® Details

20021321-00012C4LF

CONN RCPT 12POS 0.05 GOLD SMD

Amphenol ICC (FCI)

$0.68381 Details
You May Also Be Interested In

20021311-00012T4LF

CONN RCPT 12POS 0.05 GOLD PCB

Amphenol ICC (FCI)

$1.03000 Details

20021321-00012C4LF

CONN RCPT 12POS 0.05 GOLD SMD

Amphenol ICC (FCI)

$1.21000 Details

NPB02SVAN-RC

CONN JUMPER SHORTING 1.27MM GOLD

Sullins Connector Solutions

$0.27000 Details

BKP1005HS100-T

FERRITE BEAD 10 OHM 0402 1LN

Taiyo Yuden

$0.10000 Details

GRPB062VWQS-RC

CONN HEADER SMD 12POS 1.27MM

Sullins Connector Solutions

$1.26000 Details

PMEG3050BEP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 609-3696-1