Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A33430TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-87195-3

Description CONN SOCKET 20-24AWG 30AU CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Socket Contact Gold 20-24 AWG Crimp

Documents & Media
Datasheets 87195
Environmental Information 2-87195-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-87195-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod IV 1/2
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 62,500
Other Names A33430TR

13:18:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
62,500 0.13140 $8,212.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : 2-87195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,251 - Immediate
  • Unit Price: $0.43000
Send Feedback