Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A29379-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-178137-2

Description CONN HDR 6POS R/A KEY-YY 15GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

6 Positions Header Connector 0.150" (3.81mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 178137 Drawing
Product Training Modules Dynamic Series Connector Solutions
Environmental Information 2-178137-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Drawings 2-178137-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.150" (3.81mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.300" (7.62mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.131" (3.33mm)
Overall Contact Length -
Insulation Height 0.668" (16.97mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
Additional Resources
Standard Package ? 1,380
Other Names A29379

17:09:45 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,380 1.48401 $2,047.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback