Add To Favorites
Product Overview
Digi-Key Part Number A102386-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

HSC200R10J

Description RES CHAS MNT 0.1 OHM 5% 200W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 mOhms ±5% 200W Wirewound Chassis Mount Resistor

Documents & Media
Datasheets HSC200 Drawing
HS Series Datasheet
Environmental Information 2-1630019-7 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification HS Series Marking 14/Mar/2016
3D Drawings 2-1630019-7.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HS, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 100 mOhms
Tolerance ±5%
Power (Watts) 200W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Lead Style Terminal Screw Type
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2
Other Names 2-1630019-7
2-1630019-7-ND
216300197
A102386

19:05:42 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.93000 $35.93
10 31.59500 $315.95
25 28.80000 $720.00
50 27.32360 $1,366.18
100 26.33930 $2,633.93
250 25.09908 $6,274.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback