Price & Procurement
223 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 $5.34
10 4.82600 $48.26
25 4.41480 $110.37
50 4.10680 $205.34
100 3.59350 $359.35
250 3.08012 $770.03
500 2.82346 $1,411.73
1,000 2.73105 $2,731.05

Submit a request for quotation on quantities greater than those displayed.

HSA501R8J

Datasheet
Digi-Key Part Number A102436-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number HSA501R8J
Copy  
Description RES CHAS MNT 1.8 OHM 5% 50W
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor

Copy  
Customer Reference
Documents & Media
Datasheets HS Series Datasheet
1625984 Drawing
Environmental Information 2-1625984-7 Statement of Compliance
PCN Design/Specification HS Series Marking 14/Mar/2016
EDA / CAD Models HSA501R8J by Ultra Librarian
3D Drawings 2-1625984-7.pdf
Online Catalog HS, CGS Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series HS, CGS
Packaging Bulk 
Part Status Active
Resistance 1.8 Ohms
Tolerance ±5%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
Base Part Number HSA50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 2-1625984-7
2-1625984-7-ND
216259847
A102436