Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2-106507-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-106507-2

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets x-106507-x Drawing
AMPLIMITE Catalog
Environmental Information 2-106507-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-106507-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (M3)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.406" (10.30mm)
 
Mating Products
Additional Resources
Standard Package ? 960

12:59:32 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 2.99150 $2,871.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback