Add To Favorites
Product Overview
Digi-Key Part Number 1SV239TPH3FCT-ND
Quantity Available 18,087
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV239TPH3F

Description DIODE VARACTOR 15V USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Varactor Single 15V Surface Mount USC

Documents & Media
Datasheets 1SV239
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 2pF @ 10V, 1MHz
Capacitance Ratio 2.4
Capacitance Ratio Condition C2/C10
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Base Part Number 1SV239
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SV239FCT
1SV239FCT-ND
1SV239TPH3FCT

03:09:26 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.32500 $3.25
25 0.27400 $6.85
100 0.22310 $22.31
250 0.18484 $46.21
500 0.15296 $76.48
1,000 0.11472 $114.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV239TPH3FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.11062
  • Digi-Reel® ? : 1SV239TPH3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback