Add To Favorites
1SMA5934BT3G Zener Diode 24V 1.5W ±5% Surface Mount SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.37400 $3.74
100 0.23300 $23.30
500 0.15944 $79.72
1,000 0.12264 $122.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1SMA5934BT3GOSDKR-ND
Copy   1SMA5934BT3GOSDKR-ND
Quantity Available 5,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1SMA5934BT3G

Copy   1SMA5934BT3G
Description DIODE ZENER 24V 1.5W SMA
Copy   DIODE ZENER 24V 1.5W SMA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 24V 1.5W ±5% Surface Mount SMA

Copy   Zener Diode 24V 1.5W ±5% Surface Mount SMA
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 19 Ohms
Current - Reverse Leakage @ Vr 500nA @ 18.2V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMA5934
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1SMA5936BT3G - ON Semiconductor | 1SMA5936BT3GOSCT-ND DigiKey Electronics
  • 1SMA5936BT3G
  • ON Semiconductor
  • DIODE ZENER 30V 1.5W SMA
  • Unit Price $0.38000
  • 1SMA5936BT3GOSCT-ND
  • 1SMA5918BT3G - ON Semiconductor | 1SMA5918BT3GOSCT-ND DigiKey Electronics
  • 1SMA5918BT3G
  • ON Semiconductor
  • DIODE ZENER 5.1V 1.5W SMA
  • Unit Price $0.54000
  • 1SMA5918BT3GOSCT-ND
  • MC14093BDG - ON Semiconductor | MC14093BDGOS-ND DigiKey Electronics
  • MC14093BDG
  • ON Semiconductor
  • IC GATE NAND SCHMITT 4CH 14SOIC
  • Unit Price $0.40000
  • MC14093BDGOS-ND
  • CMZ5934B TR13 - Central Semiconductor Corp | CMZ5934BTR13CT-ND DigiKey Electronics
  • CMZ5934B TR13
  • Central Semiconductor Corp
  • DIODE ZENER 24V 1.5W SMA
  • Unit Price $0.94000
  • CMZ5934BTR13CT-ND
  • 1SMA5925BT3G - ON Semiconductor | 1SMA5925BT3GOSCT-ND DigiKey Electronics
  • 1SMA5925BT3G
  • ON Semiconductor
  • DIODE ZENER 10V 1.5W SMA
  • Unit Price $0.50000
  • 1SMA5925BT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1SMA5934BT3GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMA5934BT3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10121
  • Cut Tape (CT) ? : 1SMA5934BT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,029 - Immediate
  • Unit Price: $0.50000

02:59:06 1/17/2019