Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27800 $2.78
100 0.16380 $16.38
500 0.09270 $46.35
1,000 0.07107 $71.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5817-TPCT-ND
Copy   1N5817-TPCT-ND
Quantity Available 85,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5817-TP

Copy   1N5817-TP
Description DIODE SCHOTTKY 20V 1A DO41
Copy   DIODE SCHOTTKY 20V 1A DO41
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 20V 1A Through Hole DO-41

Copy   Diode Schottky 20V 1A Through Hole DO-41
Documents & Media
Datasheets 1N5817 - 1N5819 Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 20V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number 1N5817
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 1N5817 - ON Semiconductor | 1N5817FSCT-ND DigiKey Electronics
  • 1N5817
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 1A DO41
  • Unit Price $0.47000
  • 1N5817FSCT-ND
  • TPS6735IDR - Texas Instruments | 296-10982-1-ND DigiKey Electronics
  • TPS6735IDR
  • Texas Instruments
  • IC REG BUCK INV -5V 0.2A 8SOIC
  • Unit Price $3.70000
  • 296-10982-1-ND
  • 2N7000TA - ON Semiconductor | 2N7000TACT-ND DigiKey Electronics
  • 2N7000TA
  • ON Semiconductor
  • MOSFET N-CH 60V 0.2A TO-92
  • Unit Price $0.50000
  • 2N7000TACT-ND
  • OVLBY4C7 - TT Electronics/Optek Technology | 365-1176-ND DigiKey Electronics
  • OVLBY4C7
  • TT Electronics/Optek Technology
  • LED YELLOW CLEAR 3MM T/H
  • Unit Price $0.33000
  • 365-1176-ND
  • LTC6992HS6-1#TRMPBF - Linear Technology/Analog Devices | LTC6992HS6-1#TRMPBFCT-ND DigiKey Electronics
  • LTC6992HS6-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $5.54000
  • LTC6992HS6-1#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 1N5817-TPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5817-TPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 85,000 - Immediate
  • Unit Price: $0.05400

11:27:08 3/18/2019