• Obsolete item.
Product Overview
Digi-Key Part Number 1N5226BDICT-ND
Quantity Available 0

Manufacturer Part Number


Description DIODE ZENER 3.3V 500MW DO35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 3.3V 500mW ±5% Through Hole DO-35

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N5226BFSCT-ND 1N5226BTR ON Semiconductor Cut Tape (CT) ? 51,874 - Immediate
345,000 - Factory Stock ?
$0.15000 1
1N746ACSCT-ND 1N746A TR Central Semiconductor Corp Cut Tape (CT) ? 16,565 - Immediate
38,950 - Factory Stock ?
$0.47000 1
Documents & Media
Datasheets 1N5221B - 5267B
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 28 Ohms
Current - Reverse Leakage @ Vr 25µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Base Part Number 1N5226
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N5226BCT

15:34:09 3/22/2018

Send Feedback