USD

1N4753A-T Zener Diode 36V 1W ±5% Through Hole DO-41
Price & Procurement
0 In Stock

1N4753A-T

Datasheet
Digi-Key Part Number 1N4753ADICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N4753A-T
Copy  
Description DIODE ZENER 36V 1W DO41
Copy  
Detailed Description

Zener Diode 36V 1W ±5% Through Hole DO-41

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 50 Ohms
Current - Reverse Leakage @ Vr 5µA @ 27.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Base Part Number 1N4753
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1N4753ACT
1N4753ACT-ND
1N4753ADICT