1N4749A-T Zener Diode 24V 1W ±5% Through Hole DO-41
Product Overview
Digi-Key Part Number 1N4749ADICT-ND
Copy   1N4749ADICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4749A-T

Copy   1N4749A-T
Description DIODE ZENER 24V 1W DO41
Copy   DIODE ZENER 24V 1W DO41
Detailed Description

Zener Diode 24V 1W ±5% Through Hole DO-41

Copy   Zener Diode 24V 1W ±5% Through Hole DO-41
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N4749AFSCT-ND 1N4749ATR ON Semiconductor Cut Tape (CT) ? 28,310 - Immediate
222,000 - Factory Stock ?
$0.29000 1
1N4749AFS-ND 1N4749A ON Semiconductor Bulk ? 14,736 - Immediate
$0.28000 1
1727-4231-1-ND 1N4749A,113 Nexperia USA Inc. Cut Tape (CT) ? 1,775 - Immediate
$0.24000 1
Documents & Media
Datasheets 1N4728A-4761A
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 5µA @ 18.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Base Part Number 1N4749
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1N4749ACT
1N4749ACT-ND
1N4749ADICT

17:41:55 9/20/2018