Add To Favorites
Product Overview
Digi-Key Part Number 1N4148WXTPMSCT-ND
Quantity Available 1,637,390
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4148WX-TP

Description DIODE GEN PURP 75V 150MA SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 75V 150mA Surface Mount SOD-323

Documents & Media
Datasheets 1N4148WX Datasheet
Product Training Modules Diode Handling and Mounting
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number 1N4148WX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4148WXTPMSCT

08:42:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13100 $1.31
25 0.11880 $2.97
100 0.08560 $8.56
250 0.05040 $12.60
500 0.04186 $20.93
1,000 0.02854 $28.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148WXTPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,635,000 - Immediate
  • Unit Price: $0.02356
  • Digi-Reel® ? : 1N4148WXTPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,637,390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback