USD
Favorite

1N4148W-TP Diode Standard 100V 150mA Surface Mount SOD-123
Price & Procurement
882,909 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15800 $1.58
25 0.15000 $3.75
100 0.06600 $6.60
500 0.05184 $25.92
1,000 0.03600 $36.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1N4148WTPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 879,000 - Immediate
  • Unit Price: $0.03144
  • Digi-Reel®  : 1N4148WTPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 882,909 - Immediate
  • Unit Price: Digi-Reel®

1N4148W-TP

Datasheet
Digi-Key Part Number 1N4148WTPMSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N4148W-TP
Copy  
Description DIODE GEN PURP 100V 150MA SOD123
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 100V 150mA Surface Mount SOD-123

Copy  
Documents & Media
Datasheets 1N4148W Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
HTML Datasheet 1N4148W Datasheet
Design Resources Available In the Digi-Key KiCad Library
Video File Micro Commercial Components Corporate Video
EDA / CAD Models Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4148W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

$0.17000 Details

M20-9980346

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

$0.24000 Details

2N7002-TP

MOSFET N-CH 60V 0.115A SOT-23

Micro Commercial Co

$0.17000 Details

MMBT3904,215

TRANS NPN 40V 0.2A SOT23

Nexperia USA Inc.

$0.10000 Details

LTST-C170CKT

LED RED CLEAR SMD

Lite-On Inc.

$0.35000 Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 1N4148WTPMSCT