Add To Favorites
Product Overview
Digi-Key Part Number 1N4148W-FDICT-ND
Quantity Available 94,695
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4148W-7-F

Description DIODE GEN PURP 100V 300MA SOD123
Detailed Description

Diode Standard 100V 300mA (DC) Surface Mount SOD-123

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4148W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMSZ5232BS-7-F - Diodes Incorporated | MMSZ5232BS-FDICT-ND DigiKey Electronics
  • MMSZ5232BS-7-F
  • Diodes Incorporated
  • DIODE ZENER 5.6V 200MW SOD323
  • Unit Price $0.31000
  • MMSZ5232BS-FDICT-ND
  • BST82,215 - Nexperia USA Inc. | 1727-4937-1-ND DigiKey Electronics
  • BST82,215
  • Nexperia USA Inc.
  • MOSFET N-CH 100V 190MA SOT-23
  • Unit Price $0.51000
  • 1727-4937-1-ND
  • MMSZ5246B-7-F - Diodes Incorporated | MMSZ5246B-FDICT-ND DigiKey Electronics
  • MMSZ5246B-7-F
  • Diodes Incorporated
  • DIODE ZENER 16V 500MW SOD123
  • Unit Price $0.23000
  • MMSZ5246B-FDICT-ND
  • 3224X-1-103E - Bourns Inc. | 3224X-1-103ECT-ND DigiKey Electronics
  • 3224X-1-103E
  • Bourns Inc.
  • TRIMMER 10K OHM 0.25W GW TOP ADJ
  • Unit Price $4.92000
  • 3224X-1-103ECT-ND
  • HD06-T - Diodes Incorporated | HD06DICT-ND DigiKey Electronics
  • HD06-T
  • Diodes Incorporated
  • RECT BRIDGE GP 600V 0.8A MINIDIP
  • Unit Price $0.53000
  • HD06DICT-ND
Additional Resources
Standard Package ? 1
Other Names 1N4148W-FDICT

03:54:11 7/13/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16400 $1.64
100 0.08910 $8.91
500 0.05484 $27.42
1,000 0.03739 $37.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148W-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.03086
  • Digi-Reel® ? : 1N4148W-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,720 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1N4148W-13FDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02640
  • Cut Tape (CT) ? : 1N4148W-13FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,008 - Immediate
  • Unit Price: $0.20000
  • Digi-Reel® ? : 1N4148W-13FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback