USD
Favorite

Price & Procurement
1,324,908 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10600 $1.06
100 0.05020 $5.02
500 0.02976 $14.88
1,000 0.01998 $19.98
2,000 0.01981 $39.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1N4007-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,290,000 - Immediate
  • Unit Price: $0.01913

1N4007-TP

Datasheet
Digi-Key Part Number 1N4007-TPMSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N4007-TP
Copy  
Description DIODE GEN PURP 1KV 1A DO41
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 1000V 1A Through Hole DO-41

Copy  
Documents & Media
Datasheets 1N4001 - 1N4007 Datasheet
Product Training Modules Diode Handling and Mounting
Video File Micro Commercial Components Corporate Video
Environmental Information RoHS Cert
PCN Design/Specification 1N4001~1N4007 31/Dec/2018
HTML Datasheet 1N4001 - 1N4007 Datasheet
EDA / CAD Models 1N4007-TP by SnapEDA
Online Catalog Standard Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2µs
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number 1N4007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4007

R-SI 1000V 1A

NTE Electronics, Inc

$0.11000 Details

1N4007-T

DIODE GEN PURP 1KV 1A DO41

Diodes Incorporated

$0.19000 Details

2N3904-AP

TRANS NPN 40V 0.2A TO92

Micro Commercial Co

$0.17000 Details

G5LE-14 DC5

RELAY GEN PURPOSE SPDT 10A 5V

Omron Electronics Inc-EMC Div

$1.48000 Details

OSTTC032162

TERM BLK 3P SIDE ENT 5.08MM PCB

On Shore Technology Inc.

$0.85000 Details

1N4007

DIODE SWITCHING SI 1KV 1A 2-PIN

EIC SEMICONDUCTOR INC.

$0.08000 Details
Additional Resources
Standard Package 1
Other Names 1N4007-TPMSCT