Add To Favorites
1N4001 Diode Standard 50V 1A Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N4001FSCT-ND
Copy   1N4001FSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4001

Copy   1N4001
Description DIODE GEN PURP 50V 1A DO41
Copy   DIODE GEN PURP 50V 1A DO41
Detailed Description

Diode Standard 50V 1A Through Hole DO-41

Copy   Diode Standard 50V 1A Through Hole DO-41
Documents & Media
Datasheets 1N4001-4007 Datasheet
PCN Part Status Change Status Chg 22/Feb/2017
HTML Datasheet 1N4001-4007 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number 1N4001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4001RLG - ON Semiconductor | 1N4001RLGOSCT-ND DigiKey Electronics
  • 1N4001RLG
  • ON Semiconductor
  • DIODE GEN PURP 50V 1A DO41
  • Unit Price $0.21000
  • 1N4001RLGOSCT-ND
  • 1N4001-G - Comchip Technology | 641-1310-1-ND DigiKey Electronics
  • 1N4001-G
  • Comchip Technology
  • DIODE GEN PURP 50V 1A DO41
  • Unit Price $0.11000
  • 641-1310-1-ND
  • 1N4001-TP - Micro Commercial Co | 1N4001-TPMSCT-ND DigiKey Electronics
  • 1N4001-TP
  • Micro Commercial Co
  • DIODE GEN PURP 50V 1A DO41
  • Unit Price $0.11000
  • 1N4001-TPMSCT-ND
  • UA7805CKCS - Texas Instruments | 296-13996-5-ND DigiKey Electronics
  • UA7805CKCS
  • Texas Instruments
  • IC REG LINEAR 5V 1.5A TO220-3
  • Unit Price $0.78000
  • 296-13996-5-ND
  • CD40107BE - Texas Instruments | 296-3504-5-ND DigiKey Electronics
  • CD40107BE
  • Texas Instruments
  • IC GATE NAND 2CH 2-INP 8DIP
  • Unit Price $0.54000
  • 296-3504-5-ND
Additional Resources
Standard Package ? 1
Other Names 1N4001FSCT

20:38:43 1/18/2019