USD
Favorite

Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

1N4001

Datasheet
Digi-Key Part Number 1N4001FSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number 1N4001
Copy  
Description DIODE GEN PURP 50V 1A DO41
Copy  
Detailed Description

Diode Standard 50V 1A Through Hole DO-204AL (DO-41)

Copy  
Customer Reference
Documents & Media
Datasheets 1N4001-4007 Datasheet
Environmental Information Material Declaration 1N4001
PCN Obsolescence/ EOL Multiple Devices 19/Jun/2009
PCN Part Status Change Status Chg 22/Feb/2017
HTML Datasheet 1N4001-4007 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number 1N4001
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4001

R-SI 50V 1A

NTE Electronics, Inc

$0.08120 Details

1N4148

DIODE GEN PURP 100V 200MA DO35

ON Semiconductor

$0.10000 Details

1N4001RLG

DIODE GEN PURP 50V 1A DO41

ON Semiconductor

$0.23000 Details

1N4001G

DIODE GEN PURP 50V 1A DO41

ON Semiconductor

$0.23000 Details

1N4001

DIODE GEN PURP 1000V 1A DO-41

Rectron USA

Call Details

1N4001

STD 1A, CASE TYPE: DO-41

EIC SEMICONDUCTOR INC.

$0.13000 Details
Additional Resources
Standard Package 1
Other Names 1N4001FSCT