Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 480-2021-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

1GT101DC

Description SENSOR HALL DIGITAL WIRE LEADS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads Barrel, Plastic Housed, Flange Mount

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 1GT
Part Status Last Time Buy
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Wire Leads
Frequency 100kHz
Voltage - Supply 4.5 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case Barrel, Plastic Housed, Flange Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-2021

22:07:11 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.23000 $73.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback