• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A99584-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1985960-1

Description CONN FIBER LC PLUG SMPLX 125UM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Plug Connector LC Simplex 125µm Red

Documents & Media
Datasheets 1985960
Video File TE Connectivity: Fiber Comes Alive
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series LightCrimp Plus
Part Status Discontinued at Digi-Key
Connector Style LC
Connector Type Plug
Simplex/Duplex Simplex
Mode Multimode OM3
Fiber Core Diameter 50µm
Fiber Cladding Diameter 125µm
Cable Diameter 2.0mm
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Housing Color Red
Boot Color Aqua
Ingress Protection -
Features Dust Cap, Epoxyless, No Polish, Strain Relief
Attenuation - Typ -
Reflection -
Housing Material -
Ferrule Material Zirconia
Body Material Polyphenylsulfone (PPSU)
Operating Temperature -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names 19859601
A99584

02:33:10 2/25/2018

Send Feedback