Add To Favorites
Product Overview
Digi-Key Part Number A117915CT-ND
Quantity Available 14,318
Can ship immediately
Manufacturer

Manufacturer Part Number

1971742-1

Description CONN SSL BLADE 1POS SOLDER
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SSL Connector 1 Position Blade Board to Board Solder

Documents & Media
Datasheets 1971742 Drawing
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade
Number of Positions 1
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features -
Housing Color Natural
Wire Gauge -
Contact Material Brass
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Voltage Rating 300V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A117915CT

19:27:48 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.39500 $3.95
100 0.30320 $30.32
500 0.26364 $131.82
1,000 0.21750 $217.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117915TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20673
Send Feedback