Add To Favorites
Product Overview
Digi-Key Part Number CR543-ND
Quantity Available 64
Can ship immediately

Manufacturer Part Number


Description FAN AXIAL 254X107MM 230V CLE3L5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Manufacturer Comair Rotron
Series Caravel XL AC
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 254mm Dia
Width 107.0mm
Air Flow 868.0 CFM (24.30m³/min)
Static Pressure 0.487 in H2O (121.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 60.0 dB(A)
Power (Watts) 110W
RPM 2400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, UL
Weight 4.4 lbs (2kg)
Current Rating 0.610A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 039306
039306 - CLE3L5

13:13:08 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 85.84000 $85.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback