Add To Favorites
Product Overview
Digi-Key Part Number CR342-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

19032526A

Description FAN AXIAL 120X38.1MM 24V MS24B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series Muffin XP
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38.10mm
Air Flow 110.0 CFM (3.08m³/min)
Static Pressure 0.252 in H2O (62.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 49.5 dB(A)
Power (Watts) 7.00W
RPM 2900 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals cUL, UL
Weight 0.551 lb (249.93g)
Current Rating 0.290A
Voltage Range 12 ~ 28VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 032526
CR342

02:50:32 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.16000 $36.16
10 33.64100 $336.41
25 30.27680 $756.92
50 27.75360 $1,387.68
100 26.07160 $2,607.16
250 25.23060 $6,307.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback