Add To Favorites
Product Overview
Digi-Key Part Number CR311-ND
Quantity Available 296
Can ship immediately

Manufacturer Part Number


Description FAN AXIAL 172X55MM 115VAC MA2B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Manufacturer Comair Rotron
Series Maltese AC
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 55.00mm
Air Flow 300.0 CFM (8.40m³/min)
Static Pressure 0.840 in H2O (209.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 59.0 dB(A)
Power (Watts) 41.40W
RPM 3400 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, UL
Weight 2.3 lbs (1kg)
Current Rating 0.360A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. 53000 Hrs @ 40°C
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 031842

01:09:32 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 70.55000 $70.55
10 66.14400 $661.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback