Add To Favorites
Product Overview
Digi-Key Part Number CR014-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

19030615A

Description FAN AXIAL 80X32MM 12VDC ST12B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 19030615A Spec
Fans, Blowers, Impellers Catalog
Product Training Modules Air Moving & Cooling Solutions
Mfg CAD Models sprint-dc.stp
PCN Part Number Multiple Devices 17/Jan/2013
Online Catalog Sprint Series
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series Sprint
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 34.0 CFM (0.952m³/min)
Static Pressure 0.225 in H2O (56.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 40.9 dB(A)
Power (Watts) 3.40W
RPM 3400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CSA, TUV, UL
Weight 0.397 lb (180.08g)
Current Rating 0.280A
Voltage Range 6 ~ 14VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price $0.55000
  • CR229-ND
  • 06325-SS - Qualtek | CR374-ND DigiKey Electronics
  • 06325-SS
  • Qualtek
  • FAN FILTER/SCREEN STEEL 80MM
  • Unit Price $3.82000
  • CR374-ND
Additional Resources
Standard Package ? 20
Other Names 030615
CR014
ST12B3

19:53:03 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.10000 $38.10
10 35.43800 $354.38
25 31.89440 $797.36
50 29.23660 $1,461.83
100 27.46480 $2,746.48
250 26.57880 $6,644.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback