Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number CR552-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

19028989A

Description FAN AXIAL 119X39MM 230VAC MX77A2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series Muffin XL AC
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 39.00mm
Air Flow 105.0 CFM (2.94m³/min)
Static Pressure 0.223 in H2O (55.5 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 47.6 dB(A)
Power (Watts) 15.00W
RPM 2940 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight 1.3 lbs (589.7g)
Current Rating 0.080A
Voltage Range -
Material - Frame Magnesium Alloy
Material - Blade Magnesium Alloy
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 1
Other Names 028989
CR552

15:53:35 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.62000 $31.62
10 28.74600 $287.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback