Add To Favorites
Product Overview
Digi-Key Part Number CR255-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

19028331A

Description FAN AXIAL 80X38MM 220VAC SU3B1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series Sprite AC
Part Status Active
Voltage - Rated 220VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38.00mm
Air Flow 31.0 CFM (0.868m³/min)
Static Pressure 0.170 in H2O (42.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32.0 dB(A)
Power (Watts) 12.00W
RPM 2800 RPM
Termination 2 Wire Leads
Ingress Protection IP44
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals CE, UL
Weight 0.551 lb (249.93g)
Current Rating 0.060A
Voltage Range 198 ~ 242VAC
Material - Frame Magnesium Alloy
Material - Blade Magnesium Alloy
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 20
Other Names 028331
CR255
SU3B1

19:48:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.43000 $35.43
10 32.95600 $329.56
25 29.66040 $741.51
50 27.18880 $1,359.44
100 25.54090 $2,554.09
250 24.71700 $6,179.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback