• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CR138-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

19026165A

Description FAN AXIAL 179X63MM 115VAC FF113
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Fans, Blowers, Impellers Catalog
PCN Part Number Multiple Devices 17/Jan/2013
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series Feather
Part Status Obsolete
Voltage - Rated 115VAC
Size / Dimension Round - 179mm Dia
Width 63.00mm
Air Flow 245.0 CFM (6.86m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise -
Power (Watts) 20.00W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals -
Weight 1.5 lbs (680.4g)
Current Rating -
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 40
Other Names 026165
CR138
FF113

09:38:03 2/23/2018

Send Feedback