Add To Favorites
Product Overview
Digi-Key Part Number CR140-ND
Quantity Available 627
Can ship immediately

Manufacturer Part Number


Description FAN AXIAL 176X112MM 115VAC TNE2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 19020174A Spec*
Fans, Blowers, Impellers Catalog
Product Training Modules Air Moving & Cooling Solutions
Mfg CAD Models tarzan-ac.stp
PCN Part Number Multiple Devices 17/Jan/2013
Online Catalog Tarzan AC Series
Product Attributes Select All
Manufacturer Comair Rotron
Series Tarzan AC
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 176mm L x 176mm H
Width 112.0mm
Air Flow 330.0 CFM (9.24m³/min)
Static Pressure 0.871 in H2O (216.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 65.4 dB(A)
Power (Watts) 59.0W
RPM 3350 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals CE, UL
Weight 5 lbs (2.3kg)
Current Rating 0.490A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 25000 Hrs @ 40°C
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 020174
020174 - TNE2A

00:30:35 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 76.95000 $76.95
10 72.13800 $721.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback