Add To Favorites
Product Overview
Digi-Key Part Number 277-6839-ND
Quantity Available 3,021
Can ship immediately

Factory Stock ?: 2,700
Manufacturer

Manufacturer Part Number

1898839

Description TERM BLK HEADER 2POS GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Position Terminal Block Header, Male Pins Green

Documents & Media
Datasheets 1898839
Online Catalog COMBICON DFK-MSTBA Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON DFK-MSTBA
Part Status Active
Front Panel Wire Connection Header, Male Pins
Rear Panel Wire Connection PCB Pins - Right Angle
Width 1.172" (29.76mm)
Panel Thickness -
Positions Per Level 2
Panel Mount Type Screw Mount - Rear Flange
Pitch 0.200" (5.08mm)
Voltage - UL 300V
Current - UL 10A
Wire Gauge -
Color Green
Features Sealing Gasket
Number of Levels 1
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1898839-ND
277-6839
DFK-MSTBA 2.5/2-G-5.08
DFK-MSTBA2.5/2-G-5.08

02:53:05 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.34300 $23.43
50 2.19000 $109.50
100 2.01480 $201.48
250 1.86148 $465.37
500 1.77390 $886.95
1,000 1.66440 $1,664.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback