Add To Favorites
Product Overview
Digi-Key Part Number A107022TR-ND
Quantity Available 7,200
Can ship immediately
Manufacturer

Manufacturer Part Number

188275-4

Description CONN FMALE-ON-BRD 4POS VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 900
Other Names 188275-4-ND
1882754
A107022TR

04:33:34 4/5/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.52980 $476.82
1,800 0.45411 $817.40
2,700 0.43897 $1,185.23
6,300 0.42384 $2,670.17
9,000 0.40264 $3,623.80
22,500 0.39356 $8,855.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A107022CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,663 - Immediate
  • Unit Price: $0.95000
  • Digi-Reel® ? : A107022DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,663 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A99473TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $0.48702
  • Cut Tape (CT) ? : A99473CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,663 - Immediate
  • Unit Price: $0.89000
  • Digi-Reel® ? : A99473DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback