Add To Favorites
Product Overview
Digi-Key Part Number BK1856D-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

1856D

Description COUNTER MULTIFUNCTN BENCH 3.5GHZ
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Frequency Measurement Frequency Counter

Documents & Media
Datasheets 1823A,1856D Datasheet
1856D Manual
Online Catalog 1856D Counter
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 1856
Part Status Active
Tool Type Frequency Counter
For Use With/Related Products Frequency Measurement
Weight 5.5 lbs (2.5kg)
 
Associated Product
You May Also Be Interested In
  • 8500 - B&K Precision | BK8500-ND DigiKey Electronics
  • 8500
  • B&K Precision
  • DC ELECTRONIC LOAD PROGRAM 300W
  • Unit Price $1,125.01000
  • BK8500-ND
Additional Resources
Standard Package ? 1
Other Names BK1856D

04:58:12 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 540.00000 $540.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback