Add To Favorites
Product Overview
Digi-Key Part Number A97654-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

1838240-3

Description CONN MALE M12 5POS STR 5M CABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Cable Assembly Circular 05 pos Male to Wire Leads 16.40' (5.00m)

Documents & Media
Datasheets 1838240
Environmental Information 1838240-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 1838240-3.pdf
Online Catalog M12 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
1st Connector M12 Male
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 20
Other Names 18382403
A97654

19:36:42 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.83000 $22.83
10 20.60800 $206.08
25 19.74400 $493.60
50 18.51000 $925.50
100 17.89300 $1,789.30
250 16.90580 $4,226.45
500 16.41220 $8,206.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 1838240-5-ND
  • Description: CONN MALE M12 3POS STR 10M CABLE
  • Quantity Available: 0
  • Digi-Key Part Number: 1838240-4-ND
  • Description: CONN MALE M12 3POS STR 7M CABLE
  • Quantity Available: 0
  • Digi-Key Part Number: 1838240-2-ND
  • Description: CONN MALE M12 3POS STR 3M CABLE
  • Quantity Available: 0
  • Digi-Key Part Number: 1838240-1-ND
  • Description: CONN MALE M12 3POS STR 2M CABLE
  • Quantity Available: 0
Send Feedback