Add To Favorites
Product Overview
Digi-Key Part Number 277-5782-ND
Quantity Available 742
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

1829387

Description TERM BLK HEADER 6POS GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6 Position Terminal Block Header, Male Pins Green

Documents & Media
Datasheets 1829387
Online Catalog COMBICON DFK-MC Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON DFK-MC
Part Status Active
Front Panel Wire Connection Header, Male Pins
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width 1.467" (37.25mm)
Panel Thickness 0.020 ~ 0.158" (0.5 ~ 4.0mm)
Positions Per Level 6
Panel Mount Type Screw Mount - Front Flange
Pitch 0.150" (3.81mm)
Voltage - UL 300V
Current - UL 8A
Wire Gauge -
Color Green
Features Threaded Mating Lock
Number of Levels 1
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1829387-ND
277-5782
DFK-MC 1,5/ 6-GF-3,81
DFK-MC1,5/6-GF-3,81

06:44:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.09000 $8.09
10 7.86400 $78.64
50 7.35000 $367.50
100 6.76200 $676.20
250 6.24748 $1,561.87
500 5.95352 $2,976.76
1,000 5.58605 $5,586.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback