Add To Favorites
Product Overview
Digi-Key Part Number 277-5736-ND
Quantity Available 1,491
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

1829345

Description TERM BLK HEADER 2POS GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Position Terminal Block Header, Male Pins Green

Documents & Media
Datasheets 1829345
Online Catalog COMBICON DFK-MC Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON DFK-MC
Part Status Active
Front Panel Wire Connection Header, Male Pins
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width 0.867" (22.01mm)
Panel Thickness 0.020 ~ 0.158" (0.5 ~ 4.0mm)
Positions Per Level 2
Panel Mount Type Screw Mount - Front Flange
Pitch 0.150" (3.81mm)
Voltage - UL 300V
Current - UL 8A
Wire Gauge -
Color Green
Features Threaded Mating Lock
Number of Levels 1
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1829345-ND
277-5736
DFK-MC 1,5/ 2-GF-3,81
DFK-MC1,5/2-GF-3,81

17:18:20 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 4.05500 $40.55
50 3.79000 $189.50
100 3.48680 $348.68
250 3.22148 $805.37
500 3.06992 $1,534.96
1,000 2.88040 $2,880.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback