USD
Favorite

Price & Procurement
150,490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.10600 $1.06
25 0.10240 $2.56
50 0.09900 $4.95
100 0.09340 $9.34
250 0.08792 $21.98
500 0.08428 $42.14
1,000 0.06412 $64.12
5,000 0.05313 $265.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

1825910-7

Datasheet
Digi-Key Part Number 450-1804-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1825910-7
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Documents & Media
Datasheets 1825910 Drawing
Environmental Information FSM4JAH Statement of Compliance
Featured Product Tactile Switches
Drone Solutions
PCN Design/Specification y-1825910-y Drawing Rev 21/Feb/2014
EDA / CAD Models 1825910-7 by SnapEDA
Available In the Digi-Key KiCad Library
3D Drawings 1825910-7.pdf
EDA / CAD Models Download from Ultra Librarian
Online Catalog FSM and FSMJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJ
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -35°C ~ 85°C
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1825910-6

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.10000 Details

50-0015-00

SWITCH PUSH SPST 0.3A 12V

Judco Manufacturing Inc.

$1.49000 Details

1935161

TERM BLK 2POS SIDE ENTRY 5MM PCB

Phoenix Contact

$0.43000 Details

PREC020DAAN-RC

CONN HEADER VERT 40POS 2.54MM

Sullins Connector Solutions

$0.76000 Details

5025700893

CONN MICRO SD CARD PUSH-PUSH R/A

Molex

$3.97000 Details

CDSOT23-SR208

TVS DIODE 20V SOT23-6

Bourns Inc.

$0.54000 Details
Additional Resources
Standard Package 750
Other Names 1825910-7-ND
18259107
450-1804
FSM4JAH
FSM4JAH-ND