Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1802460000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1802460000

Description CONN ASSY TOP ENTRY 3+GND SZ1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

3+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base Sz1 M20 Screw

Documents & Media
Datasheets Kits with HA insets, 3 pole
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series Rockstar® HA
Part Status Active
Style Top-Hood, Bottom-Base
Number of Positions 3+Ground
Size 1
Thread Size M20
Termination Style Screw
Contents Cable and Panel Connector Assembly
Includes 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert
 
Additional Resources
Standard Package ? 1

07:59:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.21000 $27.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback