Add To Favorites
Product Overview
Digi-Key Part Number P14275-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

17PM-K455-00VS

Description STEP MOTOR HYBRID UNIPOLAR 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Unipolar Stepper Motor 200 Step 0.8A 24VDC

Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 17PM
Part Status Active
Type Hybrid
Coil Type Unipolar
Voltage - Rated 24VDC
Current Rating 800mA
Steps per Revolution 200
Step Angle 1.8°
Accuracy ±5%
Torque - Holding (oz-in / mNm) 48.15 / 340
Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size 17
Diameter - Shaft 0.197" (5.00mm)
Length - Shaft and Bearing 0.984" (25.00mm)
Mounting Hole Spacing 1.220" (31.00mm)
Termination Style Wire Leads
Operating Temperature -10°C ~ 50°C
Coil Resistance 7.3 Ohms
Features Flatted Shaft
Rotor Inertia 75gcm²
Approvals -
Weight 0.772 lb (350.17g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 17PMK45500VS
P14275

02:03:23 4/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.21000 $56.21
5 55.23800 $276.19
10 54.26900 $542.69
25 53.30040 $1,332.51
50 52.33120 $2,616.56
100 51.55590 $5,155.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback