Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.51200 $5.12
25 0.38920 $9.73
50 0.34980 $17.49
100 0.34340 $34.34
250 0.30524 $76.31
500 0.27980 $139.90
1,000 0.25436 $254.36
5,000 0.19713 $985.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A98036-ND
Copy   A98036-ND
Quantity Available 11,191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1776275-2

Copy   1776275-2
Description TERM BLK 2POS SIDE ENT 3.5MM PCB
Copy   TERM BLK 2POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy   2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 7A
Voltage 250V
Wire Gauge 18-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -55°C ~ 105°C
Dielectric Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Copper Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel, Galvanized - Chromate Plated
Torque - Screw 0.28 Nm (2.5 Lb-In)
Screw Thread M2.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1776275-3 - TE Connectivity AMP Connectors | A98037-ND DigiKey Electronics
  • 1776275-3
  • TE Connectivity AMP Connectors
  • TERM BLK 3POS SIDE ENT 3.5MM PCB
  • Unit Price $1.01000
  • A98037-ND
  • 1776275-5 - TE Connectivity AMP Connectors | A98039-ND DigiKey Electronics
  • 1776275-5
  • TE Connectivity AMP Connectors
  • TERM BLK 5POS SIDE ENT 3.5MM PCB
  • Unit Price $1.83000
  • A98039-ND
  • LTV-817 - Lite-On Inc. | 160-1366-5-ND DigiKey Electronics
  • LTV-817
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-DIP
  • Unit Price $0.41000
  • 160-1366-5-ND
  • NC7SZ125P5X - ON Semiconductor | NC7SZ125P5XCT-ND DigiKey Electronics
  • NC7SZ125P5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.36000
  • NC7SZ125P5XCT-ND
  • 1984963 - Phoenix Contact | 277-6354-ND DigiKey Electronics
  • 1984963
  • Phoenix Contact
  • TERM BLOCK 2POS 45DEG 3.5MM PCB
  • Unit Price $0.32000
  • 277-6354-ND
Additional Resources
Standard Package ? 1,000
Other Names 17762752
A98036

20:18:14 4/18/2019