• Obsolete item.
Product Overview
Digi-Key Part Number 175MBK-ND
Quantity Available 0

Factory Stock ?: 432
Manufacturer

Manufacturer Part Number

175MBK

Description CUTTER SIDE ANGLED FLUSH 5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Side (Diagonal) Cutter Angled Flush 5.00" (127.0mm)

Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Obsolete
Type Side (Diagonal)
Shape Angled
Cut Edge Flush
Length - Overall 5.00" (127.0mm)
Features ESD Safe, Safety Clips
Capacity 20 AWG
Weight 0.2 lb (90.72g)
 
Additional Resources
Standard Package ? 144

16:16:02 2/25/2018

Send Feedback