USD
Favorite

175151-1 Socket Contact Tin 22-26 AWG Crimp Power
Price & Procurement
8,799 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08400 $0.84
25 0.06280 $1.57
50 0.05400 $2.70
100 0.05210 $5.21
250 0.04492 $11.23
500 0.04312 $21.56
1,000 0.03774 $37.74
2,500 0.03414 $85.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A107106TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02941
  • Bag : A106278-ND
  • Minimum Quantity: 1
  • Quantity Available: 73 - Immediate
  • Unit Price: $0.13000

175151-1

Datasheet
Digi-Key Part Number A107106CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 175151-1
Copy  
Description CONN SOCKET 22-26AWG CRIMP TIN
Copy  
Detailed Description

Socket Contact Tin 22-26 AWG Crimp Power

Copy  
Documents & Media
Datasheets 175151 Drawing
Environmental Information 175151-1 Statement of Compliance
PCN Design/Specification 175151-(1,2) Material Reversal 09/Oct/2015
3D Drawings 175151-1.pdf
Online Catalog Universal Power Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal Power
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

176272-1

CONN PLUG 3POS .156 IN-LINE NATL

TE Connectivity AMP Connectors

$0.22000 Details

176271-1

CONN PLUG HOUSING 2POS .156

TE Connectivity AMP Connectors

$0.18000 Details

176276-1

CONN PLUG 9POS UNIVERSAL POWER

TE Connectivity AMP Connectors

$0.76000 Details

176275-1

CONN HOUSING PLUG 8POS NATURAL

TE Connectivity AMP Connectors

$1.03000 Details

176280-1

CONN PLUG 18POS UNIVERSAL POWER

TE Connectivity AMP Connectors

$1.61000 Details

176274-1

CONN PLUG 6POS UNIVERSAL POWER

TE Connectivity AMP Connectors

$0.31000 Details
Tooling

913923-1

EXTRACTON TOOL FOR 175150

TE Application Tooling

$76.07000 Details
You May Also Be Interested In

176277-1

CONN PLUG HSG 10POS 3.96MM

TE Connectivity AMP Connectors

$1.09000 Details

175149-1

CONN TAB 22-26AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.14000 Details

176273-1

CONN PLUG HSG 4POS 3.96MM

TE Connectivity AMP Connectors

$0.24000 Details

175152-1

CONN SOCKET 16-20AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.10000 Details

175152-2

CONN SOCKET 16-20AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.10000 Details

176278-1

CONN PLUG HSG 12POS 3.96MM

TE Connectivity AMP Connectors

$1.22000 Details
Additional Resources
Standard Package 1
Other Names A107106CT