Add To Favorites
175149-2 Tab Contact Tin 22-26 AWG Crimp Power
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.02098 $104.90
10,000 0.02046 $204.56
15,000 0.01888 $283.23
25,000 0.01731 $432.71
50,000 0.01626 $812.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107105TR-ND
Copy   A107105TR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

175149-2

Copy   175149-2
Description CONN TAB 22-26AWG CRIMP TIN
Copy   CONN TAB 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tab Contact Tin 22-26 AWG Crimp Power

Copy   Tab Contact Tin 22-26 AWG Crimp Power
Documents & Media
Datasheets 175149 Drawing
Environmental Information 175149-2 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 175149-y Drawing 09/May/2014
3D Drawings 175149-2.pdf
Online Catalog Universal Power Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal Power
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 176285-1 - TE Connectivity AMP Connectors | A112718-ND DigiKey Electronics
  • 176285-1
  • TE Connectivity AMP Connectors
  • CONN RCPT/CAP 6POS FREE HANGING
  • Unit Price $0.76000
  • A112718-ND
  • 176284-1 - TE Connectivity AMP Connectors | A122361-ND DigiKey Electronics
  • 176284-1
  • TE Connectivity AMP Connectors
  • CONN RCPT/CAP 4POS FREE HANGING
  • Unit Price $0.67000
  • A122361-ND
  • 176282-1 - TE Connectivity AMP Connectors | 176282-1-ND DigiKey Electronics
  • 176282-1
  • TE Connectivity AMP Connectors
  • CONN RCPT CAP 2POS FREE HANG
  • Unit Price $0.29000
  • 176282-1-ND
  • 176300-1 - TE Connectivity AMP Connectors | A106285-ND DigiKey Electronics
  • 176300-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 15POS UNIV PWR PNL MT
  • Unit Price $1.38000
  • A106285-ND
Tooling
  • 913923-1 - TE Connectivity AMP Connectors | 913923-1-ND DigiKey Electronics
  • 913923-1
  • TE Connectivity AMP Connectors
  • EXTRACTON TOOL FOR 175150
  • Unit Price $80.33000
  • 913923-1-ND
You May Also Be Interested In
  • 175151-1 - TE Connectivity AMP Connectors | A107106CT-ND DigiKey Electronics
  • 175151-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 22-26AWG CRIMP TIN
  • Unit Price $0.10000
  • A107106CT-ND
  • 176285-1 - TE Connectivity AMP Connectors | A112718-ND DigiKey Electronics
  • 176285-1
  • TE Connectivity AMP Connectors
  • CONN RCPT/CAP 6POS FREE HANGING
  • Unit Price $0.76000
  • A112718-ND
  • 176273-1 - TE Connectivity AMP Connectors | A106903-ND DigiKey Electronics
  • 176273-1
  • TE Connectivity AMP Connectors
  • AMP UNIVERSAL POWR PLUG 4P
  • Unit Price $0.24000
  • A106903-ND
  • 176279-1 - TE Connectivity AMP Connectors | A106907-ND DigiKey Electronics
  • 176279-1
  • TE Connectivity AMP Connectors
  • UNIV POWER PLUG HSG 15P F/H
  • Unit Price $0.80000
  • A106907-ND
  • 176283-1 - TE Connectivity AMP Connectors | A122360-ND DigiKey Electronics
  • 176283-1
  • TE Connectivity AMP Connectors
  • AMP UNIVERSA POWR CAP 3P
  • Unit Price $0.68000
  • A122360-ND
Additional Resources
Standard Package ? 5,000
Other Names 175149-2-ND
1751492
A107105TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A107105CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,650 - Immediate
  • Unit Price: $0.10000
  • Bag : A106277-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,999 - Immediate
  • Unit Price: $0.22000

23:36:19 2/23/2019