Add To Favorites
Product Overview
Digi-Key Part Number A31781-ND
Quantity Available 2,116
Can ship immediately
Manufacturer

Manufacturer Part Number

1738601-1

Description CONN MOD COUPLER 8P8C TO 8P8C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features Circular Bayonet Coupling
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Panel Mount, Bulkhead
Mounting Feature Front Side Nut
Ratings Cat5e
Shielding Unshielded
Shell Material, Finish Polyester
Contact Finish Gold
Contact Finish Thickness -
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Shield Material -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17386011
A31781

02:07:02 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.13000 $23.13
10 20.87500 $208.75
25 20.00000 $500.00
50 18.75000 $937.50
100 18.12500 $1,812.50
250 17.12500 $4,281.25
500 16.62500 $8,312.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback