USD
Product Overview
Digi-Key Part Number A35105-ND
Copy   A35105-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1734351-1

Copy   1734351-1
Description CONN D-SUB PLUG 9POS R/A SOLDER
Copy   CONN D-SUB PLUG 9POS R/A SOLDER
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets AMPLIMITE Catalog
Environmental Information 1734351-1 Statement of Compliance
Featured Product AMPLIMITE D-Subminiature Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Bulk ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating -
Current Rating (Amps) 2A
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Color Black
Contact Form -
Dielectric Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material -
Backset Spacing 0.318" (8.08mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1658610-4 - TE Connectivity AMP Connectors | AFL09B-ND DigiKey Electronics
  • 1658610-4
  • TE Connectivity AMP Connectors
  • CONN D-SUB RCPT 9POS IDC
  • Unit Price $8.54000
  • AFL09B-ND
  • 5746861-4 - TE Connectivity AMP Connectors | 5746861-4-ND DigiKey Electronics
  • 5746861-4
  • TE Connectivity AMP Connectors
  • CONN D-SUB RCPT 9POS IDC
  • Unit Price $10.64000
  • 5746861-4-ND
Additional Resources
Standard Package ? 90
Other Names 17343511
A35105

03:32:50 9/19/2019