Add To Favorites
Product Overview
Digi-Key Part Number 277-1373-ND
Quantity Available 751
Can ship immediately

Factory Stock ?: 6,500
Manufacturer

Manufacturer Part Number

1721728

Description CONN TERM BLOCK 5.08MM 2POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Documents & Media
Datasheets 1721728
Online Catalog COMBICON MKKDS Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MKKDS
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-1373
MKKDS 3/2-5,08
MKKDS3/2-5,08

18:38:19 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 $4.52
10 4.39800 $43.98
50 4.11000 $205.50
100 3.78120 $378.12
250 3.49352 $873.38
500 3.32912 $1,664.56
1,000 3.12360 $3,123.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback