Add To Favorites
Product Overview
Digi-Key Part Number PB893-ND
Quantity Available 15,061
Can ship immediately
Manufacturer

Manufacturer Part Number

PCJ-105D3MH,301

Description RELAY GENERAL PURPOSE SPST 3A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PCJ, OEG
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 10ms
Release Time 4ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Coil Power 200 mW
Coil Resistance 125 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1721081-9
PB893
PCJ-105D3MH,000
PCJ105D3MH,301
PCJ105D3MH301

19:48:57 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.92000 $19.20
25 1.70680 $42.67
50 1.62160 $81.08
100 1.53620 $153.62
250 1.36552 $341.38
500 1.28016 $640.08
1,000 1.19482 $1,194.82
5,000 1.15214 $5,760.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback