USD
Favorite

171825-6 Connector Header Through Hole 6 position 0.098" (2.50mm)
Price & Procurement
5,378 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73000 $7.30
100 0.62990 $62.99
500 0.51534 $257.67
1,000 0.45808 $458.08
5,000 0.40082 $2,004.10
10,000 0.38078 $3,807.79
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

171825-6

Datasheet
Digi-Key Part Number A112638-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 171825-6
Copy  
Description CONN HEADER VERT 6POS 2.5MM
Copy  
Detailed Description

Connector Header Through Hole 6 position 0.098" (2.50mm)

Copy  
Documents & Media
Datasheets 171825 Drawing
Environmental Information 171825-6 Statement of Compliance
Mfg CAD Models 171825-6.igs
171825-6.stp
PCN Design/Specification (y)-171825-y Housing Material 28/Jun/2016
EDA / CAD Models 171825-6 by SnapEDA
3D Drawings 171825-6.pdf
EDA / CAD Models Download from Ultra Librarian
Online Catalog EI Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series EI
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length 0.551" (14.00mm)
Insulation Height 0.409" (10.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 250VAC, 350VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 31.5µin (0.80µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

171822-6

CONN RCPT HOUSING 6POS NATURAL

TE Connectivity AMP Connectors

$0.34000 Details

171825-2

CONN HEADER VERT 2POS 2.5MM

TE Connectivity AMP Connectors

$0.26000 Details

171825-4

CONN HEADER VERT 4POS 2.5MM

TE Connectivity AMP Connectors

$0.26000 Details

171825-8

CONN HEADER VERT 8POS 2.5MM

TE Connectivity AMP Connectors

$0.72000 Details

694106402002

CONN PWR JACK 2.1X5.5MM SOLDER

Würth Elektronik

$1.15000 Details

SML-D12V8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

$0.33000 Details
Additional Resources
Standard Package 500
Other Names 171825-6-ND
A112638