Add To Favorites
Product Overview
Digi-Key Part Number BK1715A-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

1715A

Description POWER SUPPLY 60V 2A DIGITAL
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 2A Output Features Constant Current and Constant Voltage Indicators

Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 1715
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 120VAC
Voltage - Output 0 ~ 60VDC
Current - Output 0 ~ 2A
Display Type LED
Number of Characters 4 (2)
Number of Outputs 1
Size / Dimension 12.500" L x 5.500" W x 6.200" H (317.50mm x 139.70mm x 157.48mm)
Features Constant Current and Constant Voltage Indicators
Power (Watts) -
Accuracy - Voltmeter; Ammeter 0.5% + 9 digits
Voltage Regulation - Line 0.01% + 3mV
Voltage Regulation - Load 0.01% + 3mV
Current Regulation - Line 0.2% + 3mA
Current Regulation - Load 0.2% + 3mA
Ripple 1mV rms
Weight 12 lbs (5.4kg)
 
Associated Product
You May Also Be Interested In
  • 1550 - B&K Precision | BK1550-ND DigiKey Electronics
  • 1550
  • B&K Precision
  • PWR SUPPLY OUTPUT 36V 0-3A W/USB
  • Unit Price $149.00000
  • BK1550-ND
Additional Resources
Standard Package ? 1
Other Names BK1715A

10:04:15 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 435.00000 $435.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback