Add To Favorites
Product Overview
Digi-Key Part Number BK1710A-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

1710A

Description POWER SUPPLY 0-30VDC 0-1A
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0 ~ 30VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 1A Output Features Constant Current and Constant Voltage Indicators

Documents & Media
Datasheets 1710A,11A,15A,30A,35A,40A,43A,46A
Online Catalog Single Output DC Power Supplies
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 1710
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 120VAC
Voltage - Output 0 ~ 30VDC
Current - Output 0 ~ 1A
Display Type Analog (2)
Number of Characters -
Number of Outputs 1
Size / Dimension 12.500" L x 5.500" W x 6.200" H (317.50mm x 139.70mm x 157.48mm)
Features Constant Current and Constant Voltage Indicators
Power (Watts) -
Accuracy - Voltmeter; Ammeter 0.025
Voltage Regulation - Line 0.01% + 3mV
Voltage Regulation - Load 0.01% + 3mV
Current Regulation - Line 0.2% + 3mA
Current Regulation - Load 0.2% + 3mA
Ripple 3mV p-p, 1mV rms
Weight 8 lbs (3.6kg)
 
Associated Product
You May Also Be Interested In
  • 382200 - FLIR | 382200-ND DigiKey Electronics
  • 382200
  • FLIR
  • 30V/1A SINGLE OUTPUT DC POWER SU
  • Unit Price $134.99000
  • 382200-ND
  • 1550 - B&K Precision | BK1550-ND DigiKey Electronics
  • 1550
  • B&K Precision
  • PWR SUPPLY OUTPUT 36V 0-3A W/USB
  • Unit Price $149.00000
  • BK1550-ND
Additional Resources
Standard Package ? 1
Other Names BK1710A

22:07:15 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 265.00000 $265.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback