USD

170MBK Side (Diagonal) Cutter Angled Flush 5.00" (127.0mm)
Non-Stock

170MBK

Datasheet
Digi-Key Part Number 170MBK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 170MBK
Copy  
Description CUTTER SIDE ANGLED FLUSH 5"
Copy  
Detailed Description

Side (Diagonal) Cutter Angled Flush 5.00" (127.0mm)

Copy  
Documents & Media
Datasheets Xcelite® Tool Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Obsolete
Type Side (Diagonal)
Shape Angled
Cut Edge Flush
Length - Overall 5.00" (127.0mm)
Features Soft Grips
Capacity 20 AWG
Weight 0.15 lb (68.04 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 144